
3A positive fixed 12V linear voltage regulator with a 1.3V dropout voltage. Features a maximum input voltage of 18V and a minimum input voltage of 2.6V. Operates across a temperature range of -40°C to 125°C with a minimum current limit of 3.2A. Packaged in a TO-220 through-hole mount, this RoHS compliant component is supplied in rail/tube packaging.
Texas Instruments LM1085IT-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.3V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.572mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1085IT-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
