
3-A adjustable positive linear voltage regulator in a TO-220 package. Features a maximum input voltage of 29V and a minimum input voltage of 2.6V. Offers an output current of 3A with a dropout voltage of 1.3V. Operates across a temperature range of -40°C to 125°C. Through-hole mounting with a single adjustable output.
Texas Instruments LM1085IT-ADJ technical specifications.
| Package/Case | TO-220 |
| Current Rating | 3A |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1085IT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
