Texas Instruments LM1086IS-2.85 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.64 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.35 |
| Output Voltage1-Min | 2.79 |
| Output Voltage1-Max | 2.91 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1086IS-2.85 to view detailed technical specifications.
No datasheet is available for this part.