Texas Instruments LM1086IS-ADJ technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1086IS-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
