
The LM1086ISX-ADJ is a surface-mount, adjustable linear voltage regulator with a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 10mA. The device is available in a TO-263 package and is not RoHS compliant due to the presence of lead. It is suitable for use in applications where a stable voltage is required, such as in power supplies and voltage regulators.
Texas Instruments LM1086ISX-ADJ technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1086ISX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.