
Adjustable positive linear voltage regulator with a 1.5A output current capability. Features a maximum input voltage of 30V and a dropout voltage of 1.3V. Operates within a temperature range of 0°C to 125°C. Housed in a TO-220 package for through-hole mounting. RoHS compliant and lead-free.
Texas Instruments LM1086IT-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Current Rating | 1.5kA |
| Dropout Voltage | 1.3V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086IT-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
