
The LM108J-8/883 is an 8-pin CDIP bipolar operational amplifier with a voltage gain of 93.98dB and a power dissipation of 400mW. It operates over a temperature range of -55°C to 125°C. The device has a common mode rejection ratio of 85dB and a power supply rejection ratio of 80dB. It is available in a rail/tube packaging and is not RoHS compliant.
Texas Instruments LM108J-8/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM108J-8/883 to view detailed technical specifications.
No datasheet is available for this part.
