
The LM10BH is a general purpose operational amplifier with a gain bandwidth product of 90kHz and an operating supply voltage of 20V. It features an input bias current of 10nA and an input offset voltage of 300uV. The device is available in a TO-5-8 package and is suitable for use in a variety of applications. The LM10BH is RoHS compliant and has a maximum operating temperature of 85°C.
Texas Instruments LM10BH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-5-8 |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 400uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10BH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
