
General purpose operational amplifier and voltage reference IC featuring a single channel and a TO-5 package for through-hole mounting. This bipolar technology component offers a 90dB Common Mode Rejection Ratio and 93dB Power Supply Rejection Ratio. It operates with a 20V operating supply voltage, a 300µA operating supply current, and provides 20mA output current per channel. Key specifications include a 4mV input offset voltage and a 0.2V/µs slew rate, with a 90kHz gain bandwidth product. The device is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments LM10CH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10CH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
