
General purpose operational amplifier featuring a 90kHz bandwidth and 112.04dB voltage gain. This single-channel, through-hole mounted IC operates with a dual supply voltage range of 550mV to 20V or a single supply of 1.1V to 40V. Key specifications include a 4mV maximum input offset voltage, 30nA input bias current, 90dB common mode rejection ratio, and 93dB power supply rejection ratio. The component offers a 0.2V/µs slew rate and 20mA output current, with a typical operating supply current of 300µA.
Texas Instruments LM10CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM10CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
