
Dual operational amplifier and voltage reference IC featuring a 90kHz bandwidth and 20mA output current per channel. This general-purpose amplifier boasts a 90dB common mode rejection ratio and 93dB power supply rejection ratio, with a 500µV input offset voltage. Designed for through-hole mounting in an 8-pin DIP package, it operates from a minimum supply voltage of 1.1V up to a maximum of 40V, with a maximum dual supply voltage of 20V. The bipolar technology component offers a slew rate of 0.2V/µs and a voltage gain of 112.04dB, with a supply current of 300µA.
Texas Instruments LM10CN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Height | 3.3mm |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 300uA |
| Technology | BIPOLAR |
| Thickness | 3.9mm |
| Voltage Gain | 112.04dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM10CN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
