
General purpose operational amplifier featuring a 500µV input offset voltage and 90dB common mode rejection ratio. This single-channel, bipolar IC offers a 90kHz gain bandwidth product and a 0.2V/µs slew rate. It operates from a minimum supply voltage of 1.1V up to a maximum of 40V, with a typical dual supply range of ±20V. Packaged in a 14-pin SOIC surface mount configuration, it provides 20mA output current per channel.
Texas Instruments LM10CWMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM10CWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
