
The LM1117DT-ADJ is a 1.25V to 13.8V adjustable linear voltage regulator with an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and has a quiescent current of 5mA. The device is available in a TO-252 package and is packaged in rail/Tube. It is not RoHS compliant and does not meet SVHC compliance requirements.
Texas Instruments LM1117DT-ADJ technical specifications.
| Package/Case | TO-252 |
| Current Rating | 800A |
| Dropout Voltage | 1.2V |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1117DT-ADJ to view detailed technical specifications.
No datasheet is available for this part.
