800mA fixed positive LDO linear voltage regulator with a 3.3V output voltage. Features a 1.2V dropout voltage and 1% accuracy, supporting a maximum input voltage of 15V. This surface mount component is housed in a TO-252 package, offering a current rating of 800mA. Operates within a temperature range of -40°C to 125°C.
Texas Instruments LM1117DT33NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Current Rating | 800mA |
| Dropout Voltage | 1.2V |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117DT33NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.