
The LM1117DTX-2.85/NOPB is a single linear voltage regulator with a dropout voltage of 1.2V and a maximum output current of 800mA. It operates within a temperature range of 0°C to 125°C. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. The LM1117DTX-2.85/NOPB is a single regulator with a fixed output voltage of 2.85V.
Texas Instruments LM1117DTX-2.85/NOPB technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.2V |
| Min Current Limit | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117DTX-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
