
The LM1117DTX-3.3 is a 3.3V linear voltage regulator with a TO-252 package and 1.5A output current. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 15V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is available in tape and reel packaging.
Texas Instruments LM1117DTX-3.3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1117DTX-3.3 to view detailed technical specifications.
No datasheet is available for this part.
