
IC REG LINEAR 5V 800MA 8WSON
Texas Instruments LM1117ILD-5.0/NOPB technical specifications.
| Dropout Voltage | 1.2V |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117ILD-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.
