
Adjustable positive linear voltage regulator, offering 800mA output current with a 1.2V dropout voltage. Features 1% output voltage accuracy and a maximum input voltage of 15V. Operates across a wide temperature range from -40°C to 125°C. This surface mount component is available in an 8-WSON package, with dimensions of 4mm length and 800µm height. RoHS compliant and lead-free.
Texas Instruments LM1117ILD-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 1.2V |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117ILD-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
