
Texas Instruments LM1117ILDX-ADJ/NOPB technical specifications.
| Dropout Voltage | 1.2V |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117ILDX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
