
800mA positive fixed output linear voltage regulator with a 3.3V nominal output voltage and 1% output voltage accuracy. This power management IC features an 800mA output current rating, 1.2V dropout voltage, and a maximum input voltage of 15V. Operating across a temperature range of -40°C to 125°C, it is housed in a 4-SOT-223 surface mount package with dimensions of 6.5mm (L) x 3.56mm (W) x 1.6mm (H). This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM1117IMP-3.3/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LM1117IMP-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
