
Adjustable positive linear voltage regulator, 800mA output current, with a 1.2V dropout voltage and 1% output voltage accuracy. Features a 15V maximum input voltage and an adjustable output voltage range from 1.25V to 13.8V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 4-SOT-223 surface mount case with a 75dB PSRR.
Texas Instruments LM1117IMP-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Height | 1.6mm |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117IMP-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
