
The LM1117MP-2.85/NOPB is a linear voltage regulator with an output voltage of 2.85V and a maximum output current of 1.5A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-261-4 surface mount package. The device is RoHS compliant and features a dropout voltage of 1.2V. It is suitable for applications requiring a high level of accuracy, with a specified accuracy of 1%.
Texas Instruments LM1117MP-2.85/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.2V |
| Height | 1.6mm |
| Length | 6.5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117MP-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
