
Positive fixed output linear voltage regulator with a 3.3V nominal output voltage and 1% output voltage accuracy. Features a 1.2V dropout voltage and supports a maximum output current of 800mA. Operates with an input voltage range from 4.5V to 15V, with a maximum supply voltage of 10V. Packaged in a SOT-223 surface mount case, this component is designed for applications requiring stable 3.3V power.
Texas Instruments LM1117MP-3.3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1117MP-3.3 to view detailed technical specifications.
No datasheet is available for this part.