
Adjustable positive linear voltage regulator, 800mA output current, with a 1.2V dropout voltage. Features 1% output voltage accuracy and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 125°C. Packaged in a 4-SOT-223 surface mount configuration.
Texas Instruments LM1117MP-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 13.75V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117MP-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
