
1.8V fixed positive LDO regulator, offering a 1.2V dropout voltage and 800mA output current. This surface mount device features a SOT-223 package and operates with a minimum input voltage of 2.6V and a maximum input voltage of 15V. It boasts a 1% output voltage accuracy and a maximum operating temperature of 125°C.
Texas Instruments LM1117MPX-1.8 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 800A |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1117MPX-1.8 to view detailed technical specifications.
No datasheet is available for this part.
