
The LM1117MPX-2.85 is a linear voltage regulator with an output voltage of 1.8V, an accuracy of 1%, and a quiescent current of 10mA. It operates over a temperature range of 0°C to 125°C and is available in a surface mount SOP-8 package. This device is not RoHS compliant.
Texas Instruments LM1117MPX-2.85 technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1117MPX-2.85 to view detailed technical specifications.
No datasheet is available for this part.
