Texas Instruments LM1117S-3.3 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1117S-3.3 to view detailed technical specifications.
No datasheet is available for this part.