
Adjustable positive linear voltage regulator, 800mA output current, 1.2V dropout voltage, and 1% output voltage accuracy. Features a maximum input voltage of 15V and a minimum input voltage of 2.65V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface mount case.
Texas Instruments LM1117SX-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.2V |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.18mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Thickness | 4.44mm |
| Width | 8.41mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117SX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
