
Texas Instruments LM1117T-2.85/NOPB technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.2V |
| Min Current Limit | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117T-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
