
Adjustable positive linear voltage regulator (LDO) with an 800mA output current capability. Features a 1.2V dropout voltage and an output voltage range from 1.25V to 13.8V with 1% accuracy. Operates with a minimum input voltage of 2.6V and a maximum of 15V. Packaged in a TO-220 through-hole mount, this 3-pin component offers a 75dB PSRR and a quiescent current of 5mA.
Texas Instruments LM1117T-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 800mA |
| Dropout Voltage | 1.2V |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1117T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
