
Adjustable positive linear voltage regulator, 800mA output current, featuring a 1.2V dropout voltage and 1% accuracy. This through-hole component operates with a maximum input voltage of 15V and provides an adjustable output voltage range from 1.25V to 13.8V. Housed in a TO-220 package, it offers a maximum operating temperature of 125°C and is RoHS compliant.
Texas Instruments LM1117T-ADJ/NOPB technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 800mA |
| Dropout Voltage | 1.2V |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Thickness | 4.572mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1117T-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
