
General purpose voltage comparator IC, featuring a single channel and TTL output compatibility. Operates with dual supply voltages from 2.5V to 18V or single supply from 5V to 36V. Offers a wide operating temperature range of -55°C to 125°C, with a fast response time of 200ns. Packaged in a TO-99 through-hole mount, this component boasts a 50mA output current and 106.02dB voltage gain.
Texas Instruments LM111H/NOPB technical specifications.
| Package/Case | TO-99 |
| Height | 4.7mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM111H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
