The LM111H-SMD is a BIPOLAR operational amplifier with a common mode rejection ratio of 80dB. It has a power dissipation of 500mW and is packaged in a TO-99 case. The device operates over a temperature range of -55°C to 125°C and is available in a tray packaging. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM111H-SMD technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM111H-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.