
Radiation-hardened voltage comparator, featuring a single channel and TO-99 package for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C, with a maximum dual supply voltage of 15V and a maximum supply voltage of 30V. Offers a typical input bias current of 100nA, 80dB common mode rejection ratio, and 300ns response time. Maximum power dissipation is 330mW, with an output current capability of 50mA.
Texas Instruments LM111HLQMLV technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | -5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 50mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| Response Time | 300ns |
| RoHS Compliant | No |
| Series | LM111QML-SP |
| Supply Current | 6mA |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM111HLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.