
General purpose voltage comparator IC featuring a single channel and TTL output. This component offers a 200ns response time and a 50mA output current. Operating across a wide temperature range from -55°C to 125°C, it requires a -18V operating supply voltage. The through-hole mounted CDIP package contains lead and is supplied in rail/tube packaging.
Texas Instruments LM111J-8 technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | -18V |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM111J-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
