
Texas Instruments LM111J-8LQMLV technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 50mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| Response Time | 0.2us |
| RoHS Compliant | No |
| Series | LM111QML-SP |
| Supply Current | 6mA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM111J-8LQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
