
High-performance voltage comparator IC featuring a single channel and BIPOLAR technology. Offers a wide operating temperature range from -55°C to 125°C and a maximum dual supply voltage of ±15V. Key specifications include 80dB common mode rejection ratio, 3mV input offset voltage, and a fast 0.2µs response time. Packaged in an 8-pin CDIP for through-hole mounting, this component is radiation hardened and designed for demanding applications.
Texas Instruments LM111J-8RLQMLV technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | Yes |
| Response Time | 0.2us |
| RoHS Compliant | No |
| Series | LM111QML-SP |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM111J-8RLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
