
The LM111JGB is a single bipolar operational amplifier with an input bias current of 100nA and an input offset voltage of 3mV. It operates over a temperature range of -55°C to 125°C and is available in a CDIP package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications where a low-power, high-gain amplifier is required.
Texas Instruments LM111JGB technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM111JGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
