The LM112H/883 is a military-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 15V nominal supply voltage and a maximum supply voltage limit of 20V. The amplifier has a maximum input offset voltage of 2000μV and a common-mode reject ratio of 100. It is packaged in a 8-pin metal can package and is suitable for use in high-reliability applications that require MIL-STD-883 screening.
Texas Instruments LM112H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM112H/883 to view detailed technical specifications.
No datasheet is available for this part.