The LM113H is a shunt voltage reference with a maximum output voltage of 1.22V and a maximum output current of 20mA. It is available in a TO-46 package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The LM113H is a member of the LM113 series of voltage references from Texas Instruments.
Texas Instruments LM113H technical specifications.
| Package/Case | TO-46 |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.22V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 1.22V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM113 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM113H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.