Texas Instruments LM113H-SMD technical specifications.
| Package/Case | TO-46 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Output Voltage | 1.22V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM113QML |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM113H-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.