The LM117AH/883 is a 3-terminal linear voltage regulator with an output voltage range of 1.2V to 25V and a maximum output current of 0.5A. It is designed to operate over a temperature range of -55°C to 150°C. The device is packaged in a JEDEC O-MBCY-W3 package with 3 pins. It is suitable for use in a variety of applications requiring a stable voltage supply.
Texas Instruments LM117AH/883 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM117AH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.