
The LM117E/883 is a linear voltage regulator with an adjustable output voltage of 37V and a maximum output current of 500mA. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 2W. The device is packaged in a surface mount LCC package and features a reference voltage of 1.3V. It is not RoHS compliant and contains lead, making it suitable for military and aerospace applications.
Texas Instruments LM117E/883 technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 2W |
| Quiescent Current | 5mA |
| Radiation Hardening | Yes |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM117E/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
