
Texas Instruments LM117GWRLQMLV technical specifications.
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Current | 1A |
| Package Quantity | 42 |
| Packaging | Tray |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | LM117QML-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM117GWRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
