
Adjustable positive linear voltage regulator, featuring 1.25V reference voltage and 80dB PSRR. Delivers up to 500mA output current with a 1.2V to 37V adjustable output voltage range. Operates from a 4.2V to 40V input voltage, with short-circuit protection. Designed for through-hole mounting in a TO-39 package, this RoHS compliant component operates across an extended temperature range of -55°C to 125°C.
Texas Instruments LM117H technical specifications.
| Package/Case | TO-39 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Box |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM117H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
