
The LM117H/883 is a linear voltage regulator with an adjustable output voltage of 37V and a maximum output current of 500mA. It has a dropout voltage of 1.5V and is packaged in a TO-39 package. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant. It is available in a through-hole mount configuration.
Texas Instruments LM117H/883 technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Length | 8.255mm |
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 2W |
| Quiescent Current | 5mA |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Thickness | 4.445mm |
| Width | 8.255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM117H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
