
Texas Instruments LM117HRLQMLV technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 41.25V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | LM117QML-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM117HRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
