
Space Grade 60V input 0.5A Adjustable Output Linear Regulator / LDO 16-CFP -55 to 125
Texas Instruments LM117HVGWRLQMLV technical specifications.
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 42 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| Series | LM117HVQML-SP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM117HVGWRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
