
Adjustable positive linear voltage regulator (LDO) with a 1.5A output current capability. Features a wide input voltage range from 4.2V to 60V, supporting an adjustable output voltage from 1.2V up to 57V. Operates reliably across an extended temperature range of -55°C to 125°C, with a typical dropout voltage of 1.5V at full load. This through-hole component offers 2% output voltage accuracy and is housed in a TO-39-3 package.
Texas Instruments LM117HVH/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-39-3 |
| Dropout Voltage | 1.5V |
| Lead Free | Lead Free |
| Length | 8.255mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Nominal Supply Current | 50uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.445mm |
| Width | 8.255mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM117HVH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
