The LM117HVWGRQMLV is a dual linear voltage regulator with a maximum output voltage of 57V and a minimum output voltage of 1.2V. It has a maximum output current of 0.5A and operates within a temperature range of -40°C to 150°C. The device is packaged in a 16-pin R-CDSO-G16 package, measuring 6.35mm in width and 9.91mm in length.
Texas Instruments LM117HVWGRQMLV technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 6.35 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM117HVWGRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.